ZMM5237B_R1_10001 vs JAN1N756AUR-1 feature comparison

ZMM5237B_R1_10001 PanJit Semiconductor

Buy Now Datasheet

JAN1N756AUR-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC AEROFLEX/METELICS INC
Package Description O-LELF-R2 GLASS, LL34/35, MINIMELF-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 8.2 V 8.2 V
Reverse Current-Max 3 µA
Reverse Test Voltage 6.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 10
Part Package Code MELF
Pin Count 2
Additional Feature HIGH SURGE CAPABILITY
JEDEC-95 Code DO-213AA
Qualification Status Not Qualified
Reference Standard MIL

Compare ZMM5237B_R1_10001 with alternatives

Compare JAN1N756AUR-1 with alternatives