ZMM5237B-GT1 vs MMSZ5237BT/R13 feature comparison

ZMM5237B-GT1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MMSZ5237BT/R13 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD PAN JIT INTERNATIONAL INC
Package Description O-LELF-R2 R-PDSO-G2
Reach Compliance Code unknown compliant
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Pbfree Code Yes
Pin Count 2
Dynamic Impedance-Max 8 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare ZMM5237B-GT1 with alternatives

Compare MMSZ5237BT/R13 with alternatives