ZMM5235B vs LL5235B feature comparison

ZMM5235B TDK Micronas GmbH

Buy Now Datasheet

LL5235B Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT SEMICONDUCTOR BKC SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω 5 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Knee Impedance-Max 750 Ω 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Reverse Current-Max 3 µA 3 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 3.4 mV/°C 3.4 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Package Description O-LELF-R2
Additional Feature HIGH SURGE CAPABILITY
JEDEC-95 Code DO-213AA

Compare ZMM5235B with alternatives

Compare LL5235B with alternatives