ZMM5235B vs LL5235B feature comparison

ZMM5235B General Instrument Corp

Buy Now Datasheet

LL5235B Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP BKC SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Rohs Code No
Package Description O-LELF-R2
Additional Feature HIGH SURGE CAPABILITY
Dynamic Impedance-Max 5 Ω
JEDEC-95 Code DO-213AA
JESD-609 Code e0
Knee Impedance-Max 750 Ω
Operating Temperature-Max 200 °C
Reverse Current-Max 3 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 3.4 mV/°C

Compare ZMM5235B with alternatives

Compare LL5235B with alternatives