ZMM5232B vs ZMM5232B-GT1 feature comparison

ZMM5232B WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

ZMM5232B-GT1 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 11 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 28 2
Pbfree Code Yes
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Case Connection ISOLATED
JESD-30 Code O-LELF-R2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ZMM5232B with alternatives

Compare ZMM5232B-GT1 with alternatives