ZMM5228BT/R7 vs ZMM5228B_R1_10001 feature comparison

ZMM5228BT/R7 PanJit Semiconductor

Buy Now Datasheet

ZMM5228B_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Active Not Recommended
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
compliant compliant
SINGLE SINGLE
ZENER DIODE ZENER DIODE
23 Ω 23 Ω
1 1
175 °C 175 °C
NOT SPECIFIED
0.5 W 0.5 W
3.9 V 3.9 V
YES YES
NOT SPECIFIED
5% 5%
20 mA 20 mA
1 1
O-LELF-R2
EAR99
8541.10.00.50
ISOLATED
SILICON
O-LELF-R2
1900 Ω
2
-65 °C
GLASS
ROUND
LONG FORM
UNIDIRECTIONAL
10 µA
1 V
ZENER
WRAP AROUND
END

Compare ZMM5228BT/R7 with alternatives

Compare ZMM5228B_R1_10001 with alternatives