ZMM5228B-GT1 vs ZMM5228B-G feature comparison

ZMM5228B-GT1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

ZMM5228B-G Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SENSITRON SEMICONDUCTOR
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C

Compare ZMM5228B-GT1 with alternatives

Compare ZMM5228B-G with alternatives