ZMM5227B-7 vs MLL5228B feature comparison

ZMM5227B-7 Diodes Incorporated

Buy Now Datasheet

MLL5228B Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MOTOROLA INC
Part Package Code DO-213AA DO-34
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 O-LELF-N2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 24 Ω 23 Ω
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-N2
JESD-609 Code e2 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.6 V 3.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER TIN LEAD
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 5
Manufacturer Package Code CASE 362-03

Compare ZMM5227B-7 with alternatives

Compare MLL5228B with alternatives