ZMM5227B
vs
ZMM5227B-T1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOOD-ARK ELECTRONICS CO LTD
|
WON-TOP ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
24 Ω
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
175 °C
|
|
Power Dissipation-Max |
0.5 W
|
|
Reference Voltage-Nom |
3.6 V
|
|
Surface Mount |
YES
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
20 mA
|
|
Base Number Matches |
30
|
3
|
|
|
|
Compare ZMM5227B with alternatives