ZMM5227B vs ZMM5227B feature comparison

ZMM5227B Vishay Semiconductors

Buy Now Datasheet

ZMM5227B TDK Micronas GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS ITT SEMICONDUCTOR
Part Package Code MELF
Package Description GLASS, MINIMELF-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Rohs Code No
Dynamic Impedance-Max 24 Ω
JESD-609 Code e0
Knee Impedance-Max 1700 Ω
Operating Temperature-Max 175 °C
Reverse Current-Max 15 µA
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Temp Coeff-Max

Compare ZMM5227B with alternatives

Compare ZMM5227B with alternatives