ZMM4.3 vs TCMM3Z4V3C feature comparison

ZMM4.3 ITT Corporation

Buy Now Datasheet

TCMM3Z4V3C Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ITT COMPONENTS TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W 0.2 W
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 11 1
Part Package Code SC-90
Package Description R-PDSO-F2
Pin Count 2
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form FLAT
Terminal Position DUAL

Compare TCMM3Z4V3C with alternatives