ZMM4.3 vs MSP1N5229A-1E3 feature comparison

ZMM4.3 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

MSP1N5229A-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount YES NO
Voltage Tol-Max 5% 10%
Working Test Current 5 mA 20 mA
Base Number Matches 11 1
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Diode Element Material SILICON
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare ZMM4.3 with alternatives

Compare MSP1N5229A-1E3 with alternatives