ZML-130-54-L-D-532-SM vs HDWM-30-59-SM-D-470-SM-A feature comparison

ZML-130-54-L-D-532-SM Samtec Inc

Buy Now Datasheet

HDWM-30-59-SM-D-470-SM-A Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Rated Current (Signal) 1 A
UL Flammability Code 94V-0

Compare ZML-130-54-L-D-532-SM with alternatives

Compare HDWM-30-59-SM-D-470-SM-A with alternatives