ZML-125-54-L-D-590-SM vs HDWM-25-59-SM-D-310-SM-A-P feature comparison

ZML-125-54-L-D-590-SM Samtec Inc

Buy Now Datasheet

HDWM-25-59-SM-D-310-SM-A-P Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Rated Current (Signal) 1 A
UL Flammability Code 94V-0

Compare ZML-125-54-L-D-590-SM with alternatives

Compare HDWM-25-59-SM-D-310-SM-A-P with alternatives