ZMG41C
vs
90-2676-8081
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SUNLED CO LTD
|
ELMA ELECTRONIC INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
2 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
21 mm
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
T-code |
|
T-3
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare ZMG41C with alternatives
Compare 90-2676-8081 with alternatives