ZMD46W-3 vs ZMD64W-9 feature comparison

ZMD46W-3 SunLED Group

Buy Now Datasheet

ZMD64W-9 SunLED Group

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUNLED CO LTD SUNLED CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 1590.0 mcd 1590.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.8 mm 1.4 mm
Packing Method TR TR
Peak Wavelength 640 nm 640 nm
Shape ROUND ROUND
Size 1.9 mm 1.78 mm
Surface Mount YES YES
T-code T-3/4 T-3/4
Terminal Pitch 4.6 mm 5.05 mm
Viewing Angle 20 deg 20 deg
Base Number Matches 2 2
Additional Feature HIGH RELIABILITY

Compare ZMD46W-3 with alternatives

Compare ZMD64W-9 with alternatives