ZMD45FW vs XZMD45FW feature comparison

ZMD45FW SunLED Group

Buy Now Datasheet

XZMD45FW SunLED Group

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SUNLED CO LTD SUNLED CO LTD
Package Description ROHS COMPLIANT, PLASTIC, SMD, LCC-2 ROHS COMPLIANT, PLASTIC, SMD, LCC-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 228.0 mcd 228.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.8 mm 1.8 mm
Packing Method TR TR
Peak Wavelength 640 nm 640 nm
Shape ROUND ROUND
Size 2.4 mm 2.4 mm
Surface Mount YES YES
Terminal Pitch 3.1 mm 3.1 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 4 2