ZM4764A
vs
JANTX1N4764AUR-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
350 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
100 V
100 V
Surface Mount
YES
YES
Voltage Tol-Max
5%
5%
Working Test Current
2.5 mA
2.5 mA
Base Number Matches
13
1
Pbfree Code
No
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Compare ZM4764A with alternatives
Compare JANTX1N4764AUR-1 with alternatives