ZM4763A-GS18
vs
CDLL3043BE3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
250 Ω
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Reference Voltage-Nom
91 V
91 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
5%
Working Test Current
2.8 mA
2.8 mA
Base Number Matches
2
1
Additional Feature
METALLURGICALLY BONDED
Operating Temperature-Min
-65 °C
Compare ZM4763A-GS18 with alternatives
Compare CDLL3043BE3 with alternatives