ZM4761A-GS18 vs DL4761A feature comparison

ZM4761A-GS18 Vishay Semiconductors

Buy Now Datasheet

DL4761A WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY SEMICONDUCTORS WEITRON TECHNOLOGY CO LTD
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 75 V 75 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5% 5%
Working Test Current 3.3 mA 3.3 mA
Base Number Matches 2 20
Dynamic Impedance-Max 175 Ω
Operating Temperature-Max 175 °C

Compare ZM4761A-GS18 with alternatives

Compare DL4761A with alternatives