ZM4761A-GS08
vs
CDLL4761A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
MELF-2
HERMETIC SEALED, GLASS, LL41, MELF-2
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
14 Weeks
Samacsys Manufacturer
Vishay
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
175 Ω
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e2
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101
Reference Voltage-Nom
75 V
75 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
5%
Working Test Current
3.3 mA
3.3 mA
Base Number Matches
1
1
Category CO2 Kg
8.7
Compliance Temperature Grade
Military: -65C to +175C
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Additional Feature
METALLURGICALLY BONDED
Operating Temperature-Min
-65 °C
Compare ZM4761A-GS08 with alternatives
Compare CDLL4761A with alternatives