ZM4758A-GS08
vs
SMAJ4758AP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-213AB
DO-214AC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-214AC
JESD-30 Code
O-LELF-R2
R-PDSO-C2
JESD-609 Code
e2
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
56 V
56 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER
MATTE TIN
Terminal Form
WRAP AROUND
C BEND
Terminal Position
END
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
4.5 mA
4.5 mA
Base Number Matches
2
1
Pbfree Code
Yes
Additional Feature
LOW IMPEDANCE
Dynamic Impedance-Max
110 Ω
Knee Impedance-Max
2000 Ω
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
0.005 µA
Time@Peak Reflow Temperature-Max (s)
10
Compare ZM4758A-GS08 with alternatives
Compare SMAJ4758AP with alternatives