ZM4757AL2 vs 1N4757AA0G feature comparison

ZM4757AL2 Taiwan Semiconductor

Buy Now Datasheet

1N4757AA0G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
ZENER DIODE ZENER DIODE
95 Ω 95 Ω
e3 e3
1 1
175 °C 150 °C
1 W 1 W
51 V 51 V
YES NO
MATTE TIN MATTE TIN
5% 5%
5 mA 5 mA
1 1
SILICON
260
ZENER
10

Compare ZM4757AL2 with alternatives

Compare 1N4757AA0G with alternatives