ZM4755A-GS18 vs JANTXV1N3035DTR feature comparison

ZM4755A-GS18 Vishay Semiconductors

Buy Now Datasheet

JANTXV1N3035DTR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS MICROSEMI CORP
Part Package Code DO-213AB DO-202AA
Package Description O-LELF-R2 O-MALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 70 Ω
JEDEC-95 Code DO-213AB DO-13
JESD-30 Code O-LELF-R2 O-MALF-W2
JESD-609 Code e2 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Reference Voltage-Nom 43 V 43 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN SILVER TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 1%
Working Test Current 6 mA 6 mA
Base Number Matches 1 1
Rohs Code No
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -65 °C

Compare ZM4755A-GS18 with alternatives

Compare JANTXV1N3035DTR with alternatives