ZM4740A-G vs 1PMT5939BT3 feature comparison

ZM4740A-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1PMT5939BT3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description O-LELF-R2
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.38 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 39 V
Surface Mount YES YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 25 mA 9.6 mA
Base Number Matches 2 4
Dynamic Impedance-Max 45 Ω
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish Tin/Lead (Sn/Pb)