ZM4737A-GS08
vs
JANTX1N3017D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
MICROSEMI CORP
Part Package Code
DO-213AB
DO-13
Package Description
O-LELF-R2
O-MALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4 Ω
JEDEC-95 Code
DO-213AB
DO-202AA
JESD-30 Code
O-LELF-R2
O-MALF-W2
JESD-609 Code
e2
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101
MIL-19500/115
Reference Voltage-Nom
7.5 V
7.5 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER
TIN LEAD
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
1%
Working Test Current
34 mA
34 mA
Base Number Matches
2
2
Rohs Code
No
Additional Feature
HIGH RELIABILITY
Operating Temperature-Min
-65 °C
Compare ZM4737A-GS08 with alternatives
Compare JANTX1N3017D with alternatives