ZM4737A-GS08
vs
2EZ7.5DE3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
MICROSEMI CORP
Part Package Code
DO-213AB
DO-41
Package Description
O-LELF-R2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4 Ω
2 Ω
JEDEC-95 Code
DO-213AB
DO-204AL
JESD-30 Code
O-LELF-R2
O-PALF-W2
JESD-609 Code
e2
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.19 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Reference Voltage-Nom
7.5 V
7.5 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER
MATTE TIN
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
20%
Working Test Current
34 mA
66.5 mA
Base Number Matches
2
1
Rohs Code
Yes
Operating Temperature-Min
-65 °C
Compare ZM4737A-GS08 with alternatives
Compare 2EZ7.5DE3 with alternatives