ZM4733A-GT3 vs 1N3826AUR-1 feature comparison

ZM4733A-GT3 Sensitron Semiconductors

Buy Now Datasheet

1N3826AUR-1 Compensated Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR COMPENSATED DEVICES INC
Part Package Code MELF
Package Description O-LELF-R2 HERMETIC SEALED, GLASS, LL41, MELF-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 49 mA 49 mA
Base Number Matches 2 4
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-213AB
JESD-609 Code e0
Knee Impedance-Max 550 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 3 µA
Terminal Finish TIN LEAD

Compare ZM4733A-GT3 with alternatives