ZM4733A vs ZMY5.1G feature comparison

ZM4733A Diodes Incorporated

Buy Now Datasheet

ZMY5.1G Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIOTEC SEMICONDUCTOR AG
Part Package Code MELF DO-213AB
Package Description GLASS, MELF-2 ROHS COMPLIANT, GLASS, MELF-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7 Ω 5 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 49 mA 100 mA
Base Number Matches 2 3
Samacsys Manufacturer Diotec
JEDEC-95 Code DO-213AB
Moisture Sensitivity Level 1
Operating Temperature-Min -50 °C
Peak Reflow Temperature (Cel) 260

Compare ZM4733A with alternatives

Compare ZMY5.1G with alternatives