ZLTMM-125-69-G-D-485 vs 7-146492-5 feature comparison

ZLTMM-125-69-G-D-485 Samtec Inc

Buy Now Datasheet

7-146492-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.257 inch
Body Depth 0.485 inch
Body Length 2.062 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 20u inch 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, UL
Terminal Length 0.09 inch 0.087 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
EMI Shielded NO
Empty Shell YES
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mains Connector Rating 3A
Number of Ports 1
Panel Mount NO

Compare ZLTMM-125-69-G-D-485 with alternatives

Compare 7-146492-5 with alternatives