ZLTMM-120-75-G-D-268 vs MW-20-03-G-D-220-075-ES feature comparison

ZLTMM-120-75-G-D-268 Samtec Inc

Buy Now Datasheet

MW-20-03-G-D-220-075-ES Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) GOLD
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3 A 2.5 A
2 mm 1 mm
SOLDER SURFACE MOUNT
40 40
94V-0
1 1

Compare ZLTMM-120-75-G-D-268 with alternatives

Compare MW-20-03-G-D-220-075-ES with alternatives