ZLTMM-120-75-G-D-268 vs MW-20-03-G-D-217-065-A feature comparison

ZLTMM-120-75-G-D-268 Samtec Inc

Buy Now Datasheet

MW-20-03-G-D-217-065-A Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3 A 2.5 A
2 mm 1 mm
SOLDER SURFACE MOUNT
40 40
94V-0
1 1
INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL
MULTIPLE MATING PARTS AVAILABLE

Compare ZLTMM-120-75-G-D-268 with alternatives

Compare MW-20-03-G-D-217-065-A with alternatives