ZLTMM-120-72-S-D-250 vs MW-20-03-G-D-224-065 feature comparison

ZLTMM-120-72-S-D-250 Samtec Inc

Buy Now Datasheet

MW-20-03-G-D-224-065 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.257 inch
Body Depth 0.25 inch
Body Length 1.669 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 30u inch
Polarization Key POLARIZATION NOTCH
Rated Current (Signal) 3 A 2.5 A
Reference Standard UL
Terminal Length 0.606 inch
Terminal Pitch 2 mm 1 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare ZLTMM-120-72-S-D-250 with alternatives

Compare MW-20-03-G-D-224-065 with alternatives