ZLTMM-108-74-T-D-250
vs
ZLTMM-108-71-S-D-709
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body Breadth
0.257 inch
Body Depth
0.25 inch
Body Length
0.724 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
TIN
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn)
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
Terminal Length
0.428 inch
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
16
16
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare ZLTMM-108-74-T-D-250 with alternatives
Compare ZLTMM-108-71-S-D-709 with alternatives