ZLTMM-104-75-F-D-254 vs ZSTMM-104-72-T-D-766 feature comparison

ZLTMM-104-75-F-D-254 Samtec Inc

Buy Now Datasheet

ZSTMM-104-72-T-D-766 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) TIN
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Rated Current (Signal) 3 A

Compare ZLTMM-104-75-F-D-254 with alternatives

Compare ZSTMM-104-72-T-D-766 with alternatives