ZL9010MIRZ vs ZL9010MAIRZ-T13 feature comparison

ZL9010MIRZ Intersil Corporation

Buy Now Datasheet

ZL9010MAIRZ-T13 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code MODULE
Package Description QCCN, LCC32(UNSPEC) ,
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
JESD-609 Code e3 e3
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC32(UNSPEC)
Package Style CHIP CARRIER
Qualification Status Not Qualified
Surface Mount YES
Switching Frequency-Max 1000 kHz
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD
Terminal Position QUAD
Base Number Matches 2 2

Compare ZL9010MAIRZ-T13 with alternatives