ZL792388GDG2
vs
LE792388TVC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
BGA-196
LQFP-176
Reach Compliance Code
compliant
compliant
Additional Feature
IT ALSO REQUIRES 3.3V SUPPLY
IT ALSO REQUIRES 3.3V SUPPLY
Analog Input-Max
3.465 V
3.465 V
Companding Law
A/MU-LAW
A/MU-LAW
Filter
YES
YES
Input Code
TWOS COMPLEMENT
TWOS COMPLEMENT
JESD-30 Code
S-PBGA-B196
S-PQFP-G176
Length
15 mm
20 mm
Linear Coding
16-BIT
16-BIT
Number of Channels
8
8
Number of Functions
8
8
Number of Terminals
196
176
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
VOLTAGE
VOLTAGE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LFQFP
Package Equivalence Code
BGA196,14X14,40
QFP176,.87SQ,16
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Seated Height-Max
1.65 mm
1.6 mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
PCM CODEC
PCM CODEC
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.4 mm
Terminal Position
BOTTOM
QUAD
Width
15 mm
20 mm
Base Number Matches
1
2
Factory Lead Time
7 Weeks
Compare LE792388TVC with alternatives