ZL50060GAG2 vs ZL50021QCG1 feature comparison

ZL50060GAG2 Zarlink Semiconductor Inc

Buy Now Datasheet

ZL50021QCG1 Zarlink Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC ZARLINK SEMICONDUCTOR INC
Package Description 17 X 17 MM, 1.61 MM HEIGHT, MS-034, LEAD FREE, BGA-256 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PQFP-G256
JESD-609 Code e1 e3
Length 17 mm 28 mm
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.6 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.4 mm
Terminal Position BOTTOM QUAD
Width 17 mm 28 mm
Base Number Matches 2 3