ZL50060GAG2
vs
ZL50015GAG2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
MICROSEMI CORP
Package Description
17 X 17 MM, 1.61 MM HEIGHT, MS-034, LEAD FREE, BGA-256
17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
e1
Length
17 mm
17 mm
Number of Functions
1
1
Number of Terminals
256
256
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.8 mm
1.8 mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Telecom IC Type
DIGITAL TIME SWITCH
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
2
3
Part Package Code
BGA
Pin Count
256
Package Equivalence Code
BGA256,16X16,40
Supply Current-Max
150 mA
Compare ZL50015GAG2 with alternatives