ZL50051GAC vs ZL50021QCG1 feature comparison

ZL50051GAC Microsemi Corporation

Buy Now Datasheet

ZL50021QCG1 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code BGA
Package Description 17 X 17 MM, 1.61 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034, BGA-256 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256
Pin Count 256
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PQFP-G256
JESD-609 Code e0 e3
Length 17 mm 28 mm
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFQFP
Package Equivalence Code BGA256,16X16,40 QFP256,1.2SQ,16
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.6 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.4 mm
Terminal Position BOTTOM QUAD
Width 17 mm 28 mm
Base Number Matches 2 3
Supply Current-Max 175 mA

Compare ZL50051GAC with alternatives

Compare ZL50021QCG1 with alternatives