ZL50031QEG1 vs ZL50016GAC feature comparison

ZL50031QEG1 Zarlink Semiconductor Inc

Buy Now Datasheet

ZL50016GAC Zarlink Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC ZARLINK SEMICONDUCTOR INC
Package Description 28 X 28 MM, 3.37 MM HEIGHT, LEAD FREE, MS-029, MQFP-256 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G256 S-PBGA-B256
JESD-609 Code e3 e0
Length 28 mm 17 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP BGA
Package Equivalence Code QFP256,1.2SQ,16 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 1.8 mm
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.4 mm 1 mm
Terminal Position QUAD BOTTOM
Width 28 mm 17 mm
Base Number Matches 3 2