ZL50018GAG2 vs ZL50018GAC feature comparison

ZL50018GAG2 Zarlink Semiconductor Inc

Buy Now Datasheet

ZL50018GAC Zarlink Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC ZARLINK SEMICONDUCTOR INC
Package Description 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
Length 17 mm 17 mm
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.8 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 3 2
Rohs Code No
Moisture Sensitivity Level 1
Package Equivalence Code BGA256,16X16,40
Peak Reflow Temperature (Cel) 225
Supply Current-Max 0.165 mA