ZL40211LDF1 vs ZL40211LDF1 feature comparison

ZL40211LDF1 Microchip Technology Inc

Buy Now Datasheet

ZL40211LDF1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description QFN-32 HVQCCN, LCC32,.2SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 22 Weeks
Additional Feature ALSO OPERATES AT 3.3 V SUPPLY ALSO OPERATES AT 3.3 V SUPPLY
Family 4000/14000/40000 4000/14000/40000
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-XQCC-N32 S-XQCC-N32
Length 5 mm 5 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Prop. Delay@Nom-Sup 2 ns 2 ns
Propagation Delay (tpd) 2 ns 2 ns
Same Edge Skew-Max (tskwd) 0.1 ns 0.1 ns
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.375 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QFN
Pin Count 32
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare ZL40211LDF1 with alternatives

Compare ZL40211LDF1 with alternatives