ZL30793LFG7 vs ZL81001GGG2 feature comparison

ZL30793LFG7 Microsemi Corporation

Buy Now Datasheet

ZL81001GGG2 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description , LBGA, BGA256,16X16,40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRE 3.3V
Applications SONET;SDH SDH; SONET
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 80 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH ICS ATM/SONET/SDH TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Gold (Ni/Au)
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Factory Lead Time 4 Weeks
JESD-30 Code S-PBGA-B256
Length 17 mm
Package Code LBGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Seated Height-Max 1.7 mm
Supply Current-Max 154 mA
Terminal Form BALL
Terminal Pitch 1 mm
Width 17 mm

Compare ZL81001GGG2 with alternatives