ZL30116GGG2V2 vs ZL30116GGG feature comparison

ZL30116GGG2V2 Microchip Technology Inc

Buy Now Datasheet

ZL30116GGG Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Applications SDH; SONET
JESD-30 Code S-PBGA-B100 S-PBGA-B100
JESD-609 Code e1 e0
Length 9 mm 9 mm
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA100,10X10,32 BGA100,10X10,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.72 mm 1.72 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 9 mm
Base Number Matches 1 4
Pbfree Code No
Part Package Code BGA
Package Description FBGA, BGA100,10X10,32
Pin Count 100
HTS Code 8542.39.00.01

Compare ZL30116GGG2V2 with alternatives

Compare ZL30116GGG with alternatives