ZL30116GGG2 vs ZL30116GGG feature comparison

ZL30116GGG2 Zarlink Semiconductor Inc

Buy Now Datasheet

ZL30116GGG Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC MICROSEMI CORP
Package Description FBGA, BGA100,10X10,32 FBGA, BGA100,10X10,32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Applications SDH; SONET
JESD-30 Code S-PBGA-B100 S-PBGA-B100
JESD-609 Code e1 e0
Length 9 mm 9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA100,10X10,32 BGA100,10X10,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.72 mm 1.72 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 9 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code BGA
Pin Count 100

Compare ZL30116GGG2 with alternatives

Compare ZL30116GGG with alternatives