ZL2004ALNNT-01 vs ZL2004ALNFT1-01 feature comparison

ZL2004ALNNT-01 Intersil Corporation

Buy Now Datasheet

ZL2004ALNFT1-01 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QFN QFN
Package Description HVQCCN, LCC32,.2SQ,20 HVQCCN, LCC32,.2SQ,20
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 1.1V ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 1.1V
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 10 V 10 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 8.6 V 8.6 V
JESD-30 Code S-PQCC-N32 S-PQCC-N32
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 1 mm
Supply Current-Max (Isup) 30 mA
Supply Voltage-Nom (Vsup) 8.6 V
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 400 kHz 400 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5 mm 5 mm
Base Number Matches 2 2
Control Mode VOLTAGE-MODE
JESD-609 Code e3
Moisture Sensitivity Level 2
Terminal Finish MATTE TIN

Compare ZL2004ALNNT-01 with alternatives

Compare ZL2004ALNFT1-01 with alternatives