ZL2004ALNFT-01 vs ZL2004ALNFT1 feature comparison

ZL2004ALNFT-01 Intersil Corporation

Buy Now Datasheet

ZL2004ALNFT1 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QFN TQFN
Package Description HVQCCN, LCC32,.2SQ,20 QCCN, LCC32,.2SQ,20
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 1.1V
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 10 V
Input Voltage-Min 8 V
Input Voltage-Nom 8.6 V
JESD-30 Code S-PQCC-N32 S-PQCC-N32
JESD-609 Code e3 e3
Length 5 mm
Moisture Sensitivity Level 2 2
Number of Functions 1
Number of Terminals 32 32
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN QCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 400 kHz 1400 kHz
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm
Base Number Matches 2 2

Compare ZL2004ALNFT-01 with alternatives