ZL2004ALNF
vs
ZL2004ALNFT1-01
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TQFN
|
TQFN
|
Pin Count |
32
|
32
|
Manufacturer Package Code |
L32.5X5G
|
L32.5X5G
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
2
|
2
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
7
|
1
|
Package Description |
|
QFN-32
|
Additional Feature |
|
0.9V TO 1.1V OUTPUT RANGE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
10 V
|
Input Voltage-Min |
|
8 V
|
Input Voltage-Nom |
|
8.6 V
|
JESD-30 Code |
|
S-PQCC-N32
|
Length |
|
5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Operating Temperature-Max |
|
65 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVQCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
400 kHz
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
5 mm
|
|
|
|
Compare ZL2004ALNF with alternatives
Compare ZL2004ALNFT1-01 with alternatives