ZHCS750TC
vs
FYV0704SMTF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
MINIATURE PACKAGE-3
SOT-23, 3 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
0.75 A
0.75 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
3
Manufacturer Package Code
3LD, SOT23, JEDEC TO-236, LOW PROFILE
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
0.48 V
Non-rep Pk Forward Current-Max
8 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
40 V
Time@Peak Reflow Temperature-Max (s)
30
Compare ZHCS750TC with alternatives
Compare FYV0704SMTF with alternatives